-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WZ14EP6X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3196
|
Newark | Inverter, Schmitt, Dual, 1 I/P, Sc-70-6, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Ic Case/Package:Sc-70, Product Range:7W14, Logic Ic Family:7Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7WZ14EP6X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
26AC2648
|
Newark | Uhs 2 Inverter Schmitt Rohs Compliant: Yes |Onsemi NC7WZ14EP6X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
64R4060
|
Newark | Tinylogic Uhs Dual Inverter With Schmitt Trigger Inputs/ Reel |Onsemi NC7WZ14EP6X RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
512-NC7WZ14EP6X
|
Mouser Electronics | Inverters UHS Dual Inverter w/Sch Trigger Inputs RoHS: Compliant | 13613 |
|
$0.0320 / $0.2700 | Buy Now |
DISTI #
V36:1790_06305420
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2452 | Americas - 21000 |
|
$0.0362 / $0.0716 | Buy Now |
|
Onlinecomponents.com | NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6 RoHS: Compliant | 0 |
|
$0.0238 / $0.0286 | Buy Now |
DISTI #
88141662
|
Verical | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2452 | Americas - 21000 |
|
$0.0278 | Buy Now |
DISTI #
NC7WZ14EP6X
|
TME | IC: digital, NOT, Ch: 2, IN: 1, SMD, SC88A, 1.65÷5.5VDC, -40÷125°C Min Qty: 10 | 0 |
|
$0.0680 / $0.1180 | RFQ |
DISTI #
NC7WZ14EP6X
|
IBS Electronics | NC7WZ14 SERIES 5.5V TINYLOGIC UHS DUAL INVERTER W/SCHMITT TRIGGER INPUTS-SC-70-6 Min Qty: 21000 Package Multiple: 1 | 0 |
|
$0.0268 / $0.0290 | Buy Now |
DISTI #
NC7WZ14EP6X
|
Avnet Asia | Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 7W14 (Alt: NC7WZ14EP6X) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0191 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ14EP6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ14EP6X
onsemi
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 14.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WZ14EP6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ14EP6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7WZ14L6XF113 | onsemi | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NC7WZ14EP6X vs NC7WZ14L6XF113 |
NC7WZ14FHX | onsemi | Check for Price | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, UDFN-6, 5000-REEL | NC7WZ14EP6X vs NC7WZ14FHX |
The maximum operating frequency of the NC7WZ14EP6X is 1.5 GHz.
Yes, the NC7WZ14EP6X is compatible with both 3.3V and 5V logic levels, making it a versatile component for various applications.
The propagation delay of the NC7WZ14EP6X is approximately 3.5 ns.
Yes, the NC7WZ14EP6X is suitable for high-speed data transmission applications due to its high bandwidth and low propagation delay.
The power consumption of the NC7WZ14EP6X is relatively low, with a typical quiescent current of 10 μA.