Part Details for NC7SP08L6X by onsemi
Results Overview of NC7SP08L6X by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7SP08L6X Information
NC7SP08L6X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7SP08L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9300
|
Newark | And Gate, 2 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Ic Case/Package:Micropak, Product Range:Nc7Sp08, Logic Ic Family:Nc7Sp, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7SP08L6X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1520 | Buy Now |
DISTI #
NC7SP08L6XCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4538 In Stock |
|
$0.0959 / $0.2700 | Buy Now |
DISTI #
NC7SP08L6X
|
Avnet Americas | Logic IC, AND Gate, Single, 2 Inputs, 6 Pins, MicroPak, NC7SP08 - Tape and Reel (Alt: NC7SP08L6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0613 / $0.0626 | Buy Now |
DISTI #
NC7SP08L6X
|
Avnet Americas | ULP 2-INPUT AND GATE - Tape and Reel (Alt: NC7SP08L6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0611 / $0.0685 | Buy Now |
DISTI #
512-NC7SP08L6X
|
Mouser Electronics | Logic Gates 2-Input AND Gate RoHS: Compliant | 9824 |
|
$0.0990 / $0.5600 | Buy Now |
DISTI #
V72:2272_06303141
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1945 Container: Cut Strips | Americas - 7142 |
|
$0.0876 / $0.2700 | Buy Now |
|
Onlinecomponents.com | IC GATE AND 1CH 2-INP 6-MICROPAK / AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R RoHS: Compliant | 0 |
|
$0.0919 / $0.1036 | Buy Now |
DISTI #
NC7SP08L6X
|
Avnet Silica | Logic IC AND Gate Single 2 Inputs 6 Pins MicroPak NC7SP08 (Alt: NC7SP08L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
NC7SP08L6X
|
EBV Elektronik | Logic IC AND Gate Single 2 Inputs 6 Pins MicroPak NC7SP08 (Alt: NC7SP08L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7SP08L6X
NC7SP08L6X CAD Models
NC7SP08L6X Part Data Attributes
|
NC7SP08L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP08L6X
onsemi
TinyLogic ULP 2-Input AND Gate, SIP-6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SP08L6X
This table gives cross-reference parts and alternative options found for NC7SP08L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP08L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7SP08L6X | Fairchild Semiconductor Corporation | Check for Price | AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6 | NC7SP08L6X vs NC7SP08L6X |
NC7SP08L6X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7SP08L6X is 250 MHz.
-
Yes, the NC7SP08L6X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the NC7SP08L6X is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the NC7SP08L6X is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the NC7SP08L6X is a low-power device with a typical quiescent current of 10 μA, making it suitable for battery-powered and low-power applications.