Part Details for NC7S04P5X-L22057 by onsemi
Results Overview of NC7S04P5X-L22057 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S04P5X-L22057 Information
NC7S04P5X-L22057 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7S04P5X-L22057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8490
|
Newark | Hs Inverter/Reel |Onsemi NC7S04P5X-L22057 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V79:2366_30504791
|
Arrow Electronics | Single High Performance CMOS Inverter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 6000 |
|
$0.0802 / $0.1538 | Buy Now |
DISTI #
88055550
|
Verical | Single High Performance CMOS Inverter RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 2316 | Americas - 6000 |
|
$0.0802 / $0.1015 | Buy Now |
|
Rochester Electronics | NC7S04 - TinyLogic HS Inverter RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0446 / $0.0719 | Buy Now |
DISTI #
NC7S04P5X-L22057
|
IBS Electronics | INVERTER HC SERIES 1-FUNC 1-INPUT CMOS PDSO5 Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0296 / $0.0325 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0984 | Buy Now |
|
Vyrian | Logic ICs | 21110 |
|
RFQ |
Part Details for NC7S04P5X-L22057
NC7S04P5X-L22057 CAD Models
NC7S04P5X-L22057 Part Data Attributes
|
NC7S04P5X-L22057
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S04P5X-L22057
onsemi
TinyLogic HS Inverter, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7S04P5X-L22057
This table gives cross-reference parts and alternative options found for NC7S04P5X-L22057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S04P5X-L22057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7S04P5X | onsemi | $0.0952 | TinyLogic HS Inverter, SC-88A / SC-70-5, 3000-REEL | NC7S04P5X-L22057 vs NC7S04P5X |
TC7SU04FU(TE85L) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | NC7S04P5X-L22057 vs TC7SU04FU(TE85L) |
TC7S04FU(TE85L,F) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | NC7S04P5X-L22057 vs TC7S04FU(TE85L,F) |
TC7S04FU(TE85L) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | NC7S04P5X-L22057 vs TC7S04FU(TE85L) |
NC7S04P5 | Fairchild Semiconductor Corporation | Check for Price | TinyLogic HS Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | NC7S04P5X-L22057 vs NC7S04P5 |
TC7S04FU(TE85R,F) | Toshiba America Electronic Components | Check for Price | IC,LOGIC GATE,INVERTER,CMOS,TSSOP,5PIN,PLASTIC | NC7S04P5X-L22057 vs TC7S04FU(TE85R,F) |
TC7S04FU(T5L,T) | Toshiba America Electronic Components | Check for Price | Inverter | NC7S04P5X-L22057 vs TC7S04FU(T5L,T) |
NC7S04P5X-L22057 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NC7S04P5X-L22057 is 2.3V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a slow power ramp-up and ramp-down sequence to prevent damage to the device.
-
The maximum current rating for the NC7S04P5X-L22057 is 50mA per output pin, with a total device current limit of 200mA.
-
To prevent ESD damage, it is recommended to use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures.
-
The thermal resistance of the NC7S04P5X-L22057 is typically around 100°C/W, but this can vary depending on the specific package and application.