Part Details for NBA3N200SDR2G by onsemi
Results Overview of NBA3N200SDR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBA3N200SDR2G Information
NBA3N200SDR2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NBA3N200SDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0400
|
Newark | Lvds Driver, 200Mbps, -40 To 125Deg C, Lvds Ic Type:Differential Line Driver/Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NBA3N200SDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $2.0500 | Buy Now |
DISTI #
488-NBA3N200SDR2GCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2401 In Stock |
|
$1.5236 / $4.4700 | Buy Now |
DISTI #
NBA3N200SDR2G
|
Avnet Americas | LVDS Driver/Receiver 0.69V 8-Pin SOIC T/R - Tape and Reel (Alt: NBA3N200SDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$1.3543 / $1.5627 | Buy Now |
DISTI #
863-NBA3N200SDR2G
|
Mouser Electronics | Clock Drivers & Distribution MLVDS DRIVER RECEIVE RoHS: Compliant | 2394 |
|
$1.5200 / $3.1400 | Buy Now |
|
Onlinecomponents.com | LVDS Driver/Receiver 200Mbps 0.69VV Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$1.5100 / $4.1400 | Buy Now |
DISTI #
87654109
|
Verical | LVDS Driver/Receiver 200Mbps 0.69V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$1.5332 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
NBA3N200SDR2G
|
Avnet Silica | LVDS DriverReceiver 069V 8Pin SOIC TR (Alt: NBA3N200SDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC TRANSCEIVER HALF 1/1 8SOIC | 2500 |
|
RFQ | |
DISTI #
NBA3N200SDR2G
|
EBV Elektronik | LVDS DriverReceiver 069V 8Pin SOIC TR (Alt: NBA3N200SDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NBA3N200SDR2G
NBA3N200SDR2G CAD Models
NBA3N200SDR2G Part Data Attributes
|
NBA3N200SDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBA3N200SDR2G
onsemi
M-LVDS Driver Receiver Automotive Grade 3.3 V, SOIC-8, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NBA3N200SDR2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves using a thermal pad on the bottom of the package, connecting it to a copper plane on the PCB, and using vias to dissipate heat to the other side of the board. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and consider derating the device's power handling capabilities. Additionally, ensure that the PCB is designed to minimize thermal resistance and that the device is properly soldered.
-
The NBA3N200SDR2G has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
Yes, the NBA3N200SDR2G is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, ensure proper PCB layout, and follow the recommended operating conditions to minimize electromagnetic interference (EMI).
-
The input capacitor selection depends on the specific application requirements, such as the input voltage, frequency, and ripple current. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value that ensures the desired ripple current and voltage ripple.