-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Fanout Buffer, 1:2, LVCMOS, 3.3V/2.5V/1.8V, TSSOP-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB3V1102CDTR2G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0416
|
Newark | Fanout Buffer, -40 To 105Deg C, Clock Ic Type:Fanout Buffer, Frequency:250Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3V1102CDTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 / $3.5100 | Buy Now |
DISTI #
488-NB3V1102CDTR2GCT-ND
|
DigiKey | IC CLK BUFFER 1:2 250MHZ 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2416 In Stock |
|
$2.7879 / $6.9300 | Buy Now |
DISTI #
NB3V1102CDTR2G
|
Avnet Americas | Clock Buffer, Fanout, 250 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, TSSOP - Tape and Reel (Alt: NB3V1102CDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$2.7535 / $3.0139 | Buy Now |
DISTI #
863-NB3V1102CDTR2G
|
Mouser Electronics | Clock Buffer FANOUT BUFFER WITH 2 RoHS: Compliant | 2394 |
|
$2.7800 / $4.7400 | Buy Now |
DISTI #
V79:2366_28620000
|
Arrow Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 2400 |
|
$3.1101 / $6.9161 | Buy Now |
|
Onlinecomponents.com | Low Skew Fanout Buffer, 1:2, LVCMOS, 3.3V/2.5V/1.8V RoHS: Compliant | 0 |
|
$2.8600 / $8.0300 | Buy Now |
DISTI #
88071567
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$2.8054 | Buy Now |
DISTI #
70354313
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2252 | Americas - 2400 |
|
$2.6020 | Buy Now |
DISTI #
NB3V1102CDTR2G
|
IBS Electronics | CLOCK FANOUT BUFFER 2-OUT 1-IN 1: 2 8-PIN TSSOP T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4190 | Buy Now |
DISTI #
NB3V1102CDTR2G
|
Avnet Silica | Clock Buffer Fanout 250 MHz 4 Outputs 3 V to 36 V 8 Pins TSSOP (Alt: NB3V1102CDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3V1102CDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3V1102CDTR2G
onsemi
Low Skew Fanout Buffer, 1:2, LVCMOS, 3.3V/2.5V/1.8V, TSSOP-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 2.5V AND 3.3V VCC NOMINAL SUPPLY | |
Family | NB3V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.5 ns | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for NB3V1102CDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3V1102CDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB3V1102CMTTBG | onsemi | Check for Price | Low Skew Fanout Buffer, 1:2, LVCMOS, 3.3V/2.5V/1.8V 3.3V/2.5V/1.8V LVCMOS, WDFN-8, 3000-REEL | NB3V1102CDTR2G vs NB3V1102CMTTBG |
The recommended operating voltage range for NB3V1102CDTR2G is 1.71V to 3.6V.
To ensure proper power-on and power-off, it is recommended to follow a power-up sequence of VCC first, then VIN, and a power-down sequence of VIN first, then VCC.
The maximum current rating for the NB3V1102CDTR2G is 100mA.
To handle ESD protection, it is recommended to use a human body model (HBM) of ±2kV and a charged device model (CDM) of ±500V.
The thermal impedance of the NB3V1102CDTR2G is 125°C/W (junction-to-ambient) and 45°C/W (junction-to-case).