Part Details for NB3H60113GH2MTR2G by onsemi
Results Overview of NB3H60113GH2MTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB3H60113GH2MTR2G Information
NB3H60113GH2MTR2G by onsemi is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NB3H60113GH2MTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8019
|
Newark | Clock Generator, -40 To 85Deg C, Clock Ic Type:Clock Generator, Frequency:100Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Wdfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3H60113GH2MTR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
488-NB3H60113GH2MTR2GCT-ND
|
DigiKey | IC CLOCK GENERATOR 8WDFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$1.2500 / $3.8800 | Buy Now |
DISTI #
NB3H60113GH2MTR2G
|
Avnet Americas | Clock Generator, 1 Output, 2.97 V to 3.63 V, 8 Pins, WDFN - Tape and Reel (Alt: NB3H60113GH2MTR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27593 Partner Stock |
|
$1.1111 / $1.2820 | Buy Now |
DISTI #
NB3H60113GH2MTR2G
|
Avnet Americas | Clock Generator, 1 Output, 2.97 V to 3.63 V, 8 Pins, WDFN - Tape and Reel (Alt: NB3H60113GH2MTR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.1111 / $1.2820 | Buy Now |
DISTI #
863-NB3H60113GH2MTR2
|
Mouser Electronics | Clock Generators & Support Products 3.3 V OMNICLOCK GENERATOR WITH SINGLE ENDED (LVCMOS) OUTPUT RoHS: Compliant | 0 |
|
$1.2500 / $3.8800 | Order Now |
|
Onlinecomponents.com | 3.3 V OmniClock Generator with Single Ended LVCMOS Output RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
DISTI #
86082466
|
Verical | Clock Generator With Single Ended RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2101 | Americas - 173999 |
|
$8.8875 | Buy Now |
DISTI #
86082496
|
Verical | Clock Generator With Single Ended RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2201 | Americas - 65999 |
|
$8.8875 | Buy Now |
DISTI #
86082435
|
Verical | Clock Generator With Single Ended RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$8.8875 | Buy Now |
|
Rochester Electronics | NB3H60113GH2 - 3.3 V OmniClock Generator with Single Ended LVCMOS Output RoHS: Compliant Status: Active Min Qty: 1 | 242998 |
|
$5.6900 / $7.1100 | Buy Now |
Part Details for NB3H60113GH2MTR2G
NB3H60113GH2MTR2G CAD Models
NB3H60113GH2MTR2G Part Data Attributes
|
NB3H60113GH2MTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3H60113GH2MTR2G
onsemi
3.3 V OmniClock Generator with Single Ended LVCMOS Output, WDFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NB3H60113GH2MTR2G
This table gives cross-reference parts and alternative options found for NB3H60113GH2MTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3H60113GH2MTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMK05318RGZR | Texas Instruments | Check for Price | Ultra-low jitter single channel network synchronizer clock with BAW 48-VQFN -40 to 85 | NB3H60113GH2MTR2G vs LMK05318RGZR |