Part Details for NAND512W3B3CV6E by STMicroelectronics
Results Overview of NAND512W3B3CV6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512W3B3CV6E Information
NAND512W3B3CV6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND512W3B3CV6E
NAND512W3B3CV6E CAD Models
NAND512W3B3CV6E Part Data Attributes
|
NAND512W3B3CV6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND512W3B3CV6E
STMicroelectronics
64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND512W3B3CV6E
This table gives cross-reference parts and alternative options found for NAND512W3B3CV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512W3B3CV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND512W3A2BV1 | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512W3B3CV6E vs NAND512W3A2BV1 |
NAND512W3B3BV1F | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512W3B3CV6E vs NAND512W3B3BV1F |
NAND512W3A2AV1E | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512W3B3CV6E vs NAND512W3A2AV1E |
NAND512W3A0CN6 | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W3B3CV6E vs NAND512W3A0CN6 |
NAND512W3A2CV1 | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512W3B3CV6E vs NAND512W3A2CV1 |
NAND512W3A0CN1T | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W3B3CV6E vs NAND512W3A0CN1T |
NAND512W3A0CV1F | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512W3B3CV6E vs NAND512W3A0CV1F |
NAND512W3A2CV6 | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512W3B3CV6E vs NAND512W3A2CV6 |
NAND512W3B3AN1T | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W3B3CV6E vs NAND512W3B3AN1T |
NAND512W3A0AV6E | STMicroelectronics | Check for Price | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512W3B3CV6E vs NAND512W3A0AV6E |