Part Details for NAND512R4A2BV6T by Numonyx Memory Solutions
Results Overview of NAND512R4A2BV6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512R4A2BV6T Information
NAND512R4A2BV6T by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND512R4A2BV6T
NAND512R4A2BV6T CAD Models
NAND512R4A2BV6T Part Data Attributes
|
NAND512R4A2BV6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND512R4A2BV6T
Numonyx Memory Solutions
Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND512R4A2BV6T
This table gives cross-reference parts and alternative options found for NAND512R4A2BV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R4A2BV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND512R4A2CN1E | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512R4A2BV6T vs NAND512R4A2CN1E |
NAND512R4A0BN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A2BV6T vs NAND512R4A0BN1 |
NAND512R4A0CV6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A2BV6T vs NAND512R4A0CV6 |
NAND512R4A0BN6F | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512R4A2BV6T vs NAND512R4A0BN6F |
NAND512R4A2AV1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A2BV6T vs NAND512R4A2AV1 |
NAND512R4B3CN1F | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512R4A2BV6T vs NAND512R4B3CN1F |
NAND512R4B3BV1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A2BV6T vs NAND512R4B3BV1 |
NAND512R4A0CN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A2BV6T vs NAND512R4A0CN6 |
NAND512R4A2AV6T | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A2BV6T vs NAND512R4A2AV6T |