Part Details for NAND512R4A0AV6E by Numonyx Memory Solutions
Results Overview of NAND512R4A0AV6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512R4A0AV6E Information
NAND512R4A0AV6E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND512R4A0AV6E
NAND512R4A0AV6E CAD Models
NAND512R4A0AV6E Part Data Attributes
|
NAND512R4A0AV6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND512R4A0AV6E
Numonyx Memory Solutions
Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND512R4A0AV6E
This table gives cross-reference parts and alternative options found for NAND512R4A0AV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R4A0AV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND512R4A2CN1E | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512R4A0AV6E vs NAND512R4A2CN1E |
NAND512R4A0BN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A0AV6E vs NAND512R4A0BN1 |
NAND512R4A0CV6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A0AV6E vs NAND512R4A0CV6 |
NAND512R4A0BN6F | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512R4A0AV6E vs NAND512R4A0BN6F |
NAND512R4A2AV1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A0AV6E vs NAND512R4A2AV1 |
NAND512R4B3CN1F | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512R4A0AV6E vs NAND512R4B3CN1F |
NAND512R4B3BV1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A0AV6E vs NAND512R4B3BV1 |
NAND512R4A0CN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A0AV6E vs NAND512R4A0CN6 |
NAND512R4A2AV6T | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A0AV6E vs NAND512R4A2AV6T |