Datasheets
NAND512R3A2DZA1 by:

64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63

Part Details for NAND512R3A2DZA1 by STMicroelectronics

Results Overview of NAND512R3A2DZA1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

NAND512R3A2DZA1 Information

NAND512R3A2DZA1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for NAND512R3A2DZA1

NAND512R3A2DZA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND512R3A2DZA1 Part Data Attributes

NAND512R3A2DZA1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
NAND512R3A2DZA1 STMicroelectronics 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code BGA
Package Description 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
Pin Count 63
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51

Alternate Parts for NAND512R3A2DZA1

This table gives cross-reference parts and alternative options found for NAND512R3A2DZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R3A2DZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NAND512R3A0DZA1F Numonyx Memory Solutions Check for Price Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A0DZA1F
NAND512R3A2DZA6F Numonyx Memory Solutions Check for Price Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A2DZA6F
NAND512R3A3AZA1E STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A3AZA1E
NAND512R3A1DZA1T STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A1DZA1T
NAND512R3A3BZA1E STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A3BZA1E
NAND512R3A3BZA6E STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A3BZA6E
NAND512R3A2DZA6T STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A2DZA6T
NAND512R3A3BZA6T STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A3BZA6T
NAND512R3A1DZA6 STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A1DZA6
NAND512R3A1AZA6E STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A1AZA6E
Part Number Manufacturer Composite Price Description Compare
NAND512R3A1CZA6T Numonyx Memory Solutions Check for Price Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A1CZA6T
NAND512R3A2BZA6F Numonyx Memory Solutions Check for Price Flash, 64MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A2BZA6F
NAND512W3A2AZA1F STMicroelectronics Check for Price 64MX8 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R3A2DZA1 vs NAND512W3A2AZA1F
NAND512R3A3DZA6F Numonyx Memory Solutions Check for Price Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A3DZA6F
NAND512R3A1AZA6F Numonyx Memory Solutions Check for Price Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A1AZA6F
NAND512W3A1DZA1T STMicroelectronics Check for Price 64MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512W3A1DZA1T
HY27US08121A-FPCB SK Hynix Inc Check for Price Flash, 64MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 NAND512R3A2DZA1 vs HY27US08121A-FPCB
NAND512R3B2BZA6T STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3B2BZA6T
NAND512R3A2AZA6E STMicroelectronics Check for Price 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A2AZA6E
NAND512R3A3AZA1T Numonyx Memory Solutions Check for Price Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R3A2DZA1 vs NAND512R3A3AZA1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND512R3A2DZA1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND512R3A2DZA1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND512R3A2DZA1 would you like to use for your alert(s)?
  • Please alert me when NAND512R3A2DZA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND512R3A2DZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND512R3A2DZA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND512R3A2DZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND512R3A2DZA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND512R3A2DZA1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: