Datasheets
NAND512R3A2CZA6E by:

Flash, 64MX8, 45ns, PBGA64

Part Details for NAND512R3A2CZA6E by Micron Technology Inc

Results Overview of NAND512R3A2CZA6E by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

NAND512R3A2CZA6E Information

NAND512R3A2CZA6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for NAND512R3A2CZA6E

NAND512R3A2CZA6E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND512R3A2CZA6E Part Data Attributes

NAND512R3A2CZA6E Micron Technology Inc
Buy Now Datasheet
Compare Parts:
NAND512R3A2CZA6E Micron Technology Inc Flash, 64MX8, 45ns, PBGA64
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Micron
Access Time-Max 45 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B64
Memory Density 536870912 bit
Memory IC Type FLASH
Memory Width 8
Number of Sectors/Size 4K
Number of Terminals 64
Number of Words 67108864 words
Number of Words Code 64000000
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64MX8
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA64,10X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, FINE PITCH
Page Size 512 words
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 16K
Standby Current-Max 0.00005 A
Supply Current-Max 0.015 mA
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit NO
Type SLC NAND TYPE

NAND512R3A2CZA6E Related Parts

NAND512R3A2CZA6E Frequently Asked Questions (FAQ)

  • The NAND512R3A2CZA6E supports up to 3,000 program/erase cycles, which is a typical value for most NAND flash devices.

  • Bad blocks are typically handled by the flash file system or the operating system. The NAND512R3A2CZA6E has a bad block management mechanism that allows the device to mark bad blocks and prevent them from being used. The host system can also implement its own bad block management scheme.

  • The optimal read and write buffer size depends on the specific application and use case. However, a typical buffer size for NAND flash devices is around 4KB to 16KB. The NAND512R3A2CZA6E has a page size of 4KB, so a buffer size of 4KB or 8KB would be a good starting point.

  • The NAND512R3A2CZA6E has built-in error correction code (ECC) that can detect and correct errors. Additionally, the host system can implement its own error correction mechanisms, such as checksums or cyclic redundancy checks (CRCs), to ensure data integrity.

  • The typical power consumption of the NAND512R3A2CZA6E is around 50mA for read operations and 30mA for write operations. However, the actual power consumption may vary depending on the specific use case and operating conditions.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND512R3A2CZA6E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND512R3A2CZA6E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of NAND512R3A2CZA6E would you like to use for your alert(s)?
  • Please alert me when NAND512R3A2CZA6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND512R3A2CZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND512R3A2CZA6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND512R3A2CZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND512R3A2CZA6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND512R3A2CZA6E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: