Part Details for NAND512R3A1CZA6T by STMicroelectronics
Results Overview of NAND512R3A1CZA6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512R3A1CZA6T Information
NAND512R3A1CZA6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND512R3A1CZA6T
NAND512R3A1CZA6T CAD Models
NAND512R3A1CZA6T Part Data Attributes
|
NAND512R3A1CZA6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND512R3A1CZA6T
STMicroelectronics
64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE |
Alternate Parts for NAND512R3A1CZA6T
This table gives cross-reference parts and alternative options found for NAND512R3A1CZA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R3A1CZA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND512R3A2DZA1 | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A2DZA1 |
NAND512R3A0DZA1F | Numonyx Memory Solutions | Check for Price | Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A0DZA1F |
NAND512R3A2DZA6F | Numonyx Memory Solutions | Check for Price | Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A2DZA6F |
NAND512R3A3AZA1E | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A3AZA1E |
NAND512R3A1DZA1T | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A1DZA1T |
NAND512R3A3BZA1E | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A3BZA1E |
NAND512R3A3BZA6E | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A3BZA6E |
NAND512R3A2DZA6T | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A2DZA6T |
NAND512R3A3BZA6T | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A3BZA6T |
NAND512R3A1DZA6 | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND512R3A1CZA6T vs NAND512R3A1DZA6 |