Part Details for NAND32GW3F4AN6E by Micron Technology Inc
Results Overview of NAND32GW3F4AN6E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND32GW3F4AN6E Information
NAND32GW3F4AN6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND32GW3F4AN6E
NAND32GW3F4AN6E CAD Models
NAND32GW3F4AN6E Part Data Attributes
NAND32GW3F4AN6E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the NAND32GW3F4AN6E is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, typically -55°C to 125°C.
-
The NAND32GW3F4AN6E has an internal POR circuit that ensures the device is in a known state after power-up. To handle the POR sequence, ensure that the power supply ramps up slowly (typically within 10 ms) and that the CE# (chip enable) and RST# (reset) pins are held high during power-up. This allows the internal POR circuit to complete its initialization sequence.
-
The NAND32GW3F4AN6E supports up to 3,000 program/erase cycles per block, as specified in the datasheet. However, it's essential to note that the actual number of cycles may vary depending on the specific use case, operating conditions, and wear leveling techniques employed.
-
Wear leveling and bad block management are critical for ensuring the reliability and endurance of the NAND32GW3F4AN6E. Implement a wear leveling algorithm that distributes write cycles evenly across the device, and use a bad block management scheme to detect and replace faulty blocks. Micron provides guidelines and recommendations for wear leveling and bad block management in their application notes and technical documentation.
-
The NAND32GW3F4AN6E uses a standard NAND flash interface, and data can be read and written using the standard commands and protocols. It's essential to follow the datasheet and Micron's application notes for specific guidelines on command sequences, timing, and data formatting.