Datasheets
NAND256R3A2BZA6E by:

Flash, 32MX8, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55

Part Details for NAND256R3A2BZA6E by Numonyx Memory Solutions

Results Overview of NAND256R3A2BZA6E by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

NAND256R3A2BZA6E Information

NAND256R3A2BZA6E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for NAND256R3A2BZA6E

NAND256R3A2BZA6E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND256R3A2BZA6E Part Data Attributes

NAND256R3A2BZA6E Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
NAND256R3A2BZA6E Numonyx Memory Solutions Flash, 32MX8, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code BGA
Package Description 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55
Pin Count 55
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 12000 ns
JESD-30 Code R-PBGA-B55
Length 10 mm
Memory Density 268435456 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 55
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX8
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.05 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type SLC NAND TYPE
Width 8 mm

Alternate Parts for NAND256R3A2BZA6E

This table gives cross-reference parts and alternative options found for NAND256R3A2BZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A2BZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NAND256R3A2AZA6E STMicroelectronics Check for Price 32MX8 FLASH 1.8V PROM, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2AZA6E
NAND256R3A2AZA6F Numonyx Memory Solutions Check for Price Flash, 32MX8, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2AZA6F
NAND256R3A2BZA6F STMicroelectronics Check for Price 32MX8 FLASH 1.8V PROM, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2BZA6F
NAND256R3A2CZA6E STMicroelectronics Check for Price 32MX8 FLASH 1.8V PROM, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2CZA6E
NAND256R3A2BZA6F Numonyx Memory Solutions Check for Price Flash, 32MX8, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2BZA6F
NAND256R3A2BZA6E STMicroelectronics Check for Price 32MX8 FLASH 1.8V PROM, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2BZA6E
NAND256R3A2AZA6E Numonyx Memory Solutions Check for Price Flash, 32MX8, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2AZA6E
Part Number Manufacturer Composite Price Description Compare
NAND256R3A2CZA6E Numonyx Memory Solutions Check for Price Flash, 32MX8, 12000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A2CZA6E
NAND256W3A0BZA1T STMicroelectronics Check for Price 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 NAND256R3A2BZA6E vs NAND256W3A0BZA1T
NAND256R3A3AZA1 STMicroelectronics Check for Price 32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A3AZA1
NAND256W3A0AZA1E Numonyx Memory Solutions Check for Price Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256W3A0AZA1E
NAND256W3A2BZA1 Numonyx Memory Solutions Check for Price Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 NAND256R3A2BZA6E vs NAND256W3A2BZA1
NAND256W3A2CZA1E Numonyx Memory Solutions Check for Price Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256W3A2CZA1E
NAND256W3A0AZA6F STMicroelectronics Check for Price 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256W3A0AZA6F
NAND256W3A2BZA1E Numonyx Memory Solutions Check for Price Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256W3A2BZA1E
NAND256R3A0CZA6F Numonyx Memory Solutions Check for Price Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 NAND256R3A2BZA6E vs NAND256R3A0CZA6F
NAND256W3AABZA6E Micron Technology Inc Check for Price Flash, 32MX8, 35ns, PBGA55, VFBGA-55 NAND256R3A2BZA6E vs NAND256W3AABZA6E

NAND256R3A2BZA6E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256R3A2BZA6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256R3A2BZA6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND256R3A2BZA6E would you like to use for your alert(s)?
  • Please alert me when NAND256R3A2BZA6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND256R3A2BZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256R3A2BZA6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND256R3A2BZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256R3A2BZA6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256R3A2BZA6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: