Part Details for NAND256R3A0DN6F by Numonyx Memory Solutions
Results Overview of NAND256R3A0DN6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND256R3A0DN6F Information
NAND256R3A0DN6F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND256R3A0DN6F
NAND256R3A0DN6F CAD Models
NAND256R3A0DN6F Part Data Attributes
|
NAND256R3A0DN6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND256R3A0DN6F
Numonyx Memory Solutions
Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND256R3A0DN6F
This table gives cross-reference parts and alternative options found for NAND256R3A0DN6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A0DN6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND256R3A1DN6T | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A1DN6T |
NAND256R3A3CN1T | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A3CN1T |
NAND256R3A1DN6 | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A1DN6 |
NAND256R3A3BN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A3BN1 |
NAND256R3A3DN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A3DN6 |
NAND256R3A3CN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A3CN6 |
NAND256R3A3CN6 | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A3CN6 |
NAND256R3A3BN1T | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A3BN1T |
NAND256R3A1BN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A0DN6F vs NAND256R3A1BN1 |