Part Details for NAND256R3A0BV6T by STMicroelectronics
Results Overview of NAND256R3A0BV6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND256R3A0BV6T Information
NAND256R3A0BV6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND256R3A0BV6T
NAND256R3A0BV6T CAD Models
NAND256R3A0BV6T Part Data Attributes
|
NAND256R3A0BV6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND256R3A0BV6T
STMicroelectronics
32MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND256R3A0BV6T
This table gives cross-reference parts and alternative options found for NAND256R3A0BV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A0BV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY27SS08561A-SCB | SK Hynix Inc | Check for Price | Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | NAND256R3A0BV6T vs HY27SS08561A-SCB |
NAND256R3A2AV1T | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND256R3A0BV6T vs NAND256R3A2AV1T |
NAND256R3A2AV1T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND256R3A0BV6T vs NAND256R3A2AV1T |
HY27SS08561A-SPCS | SK Hynix Inc | Check for Price | Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | NAND256R3A0BV6T vs HY27SS08561A-SPCS |
NAND256R3A2CV6T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND256R3A0BV6T vs NAND256R3A2CV6T |
NAND256R3A0CV6 | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND256R3A0BV6T vs NAND256R3A0CV6 |
NAND256R3A2CV1E | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND256R3A0BV6T vs NAND256R3A2CV1E |
HY27SS08561A-SIS | SK Hynix Inc | Check for Price | Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | NAND256R3A0BV6T vs HY27SS08561A-SIS |
NAND256R3A2CV1F | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND256R3A0BV6T vs NAND256R3A2CV1F |
HY27SS08561A-SEB | SK Hynix Inc | Check for Price | Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | NAND256R3A0BV6T vs HY27SS08561A-SEB |