Part Details for NAND01GW3A1AN6E by STMicroelectronics
Results Overview of NAND01GW3A1AN6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GW3A1AN6E Information
NAND01GW3A1AN6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GW3A1AN6E
NAND01GW3A1AN6E CAD Models
NAND01GW3A1AN6E Part Data Attributes
|
NAND01GW3A1AN6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GW3A1AN6E
STMicroelectronics
128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND01GW3A1AN6E
This table gives cross-reference parts and alternative options found for NAND01GW3A1AN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW3A1AN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GW3A3AN6F | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND01GW3A1AN6E vs NAND01GW3A3AN6F |
HY27UA081G1M-TPIS | SK Hynix Inc | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 | NAND01GW3A1AN6E vs HY27UA081G1M-TPIS |
NAND01GW3A3AN6E | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND01GW3A1AN6E vs NAND01GW3A3AN6E |
HY27UA081G1M-TIP | SK Hynix Inc | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 | NAND01GW3A1AN6E vs HY27UA081G1M-TIP |
HY27UA081G1M-TIS | SK Hynix Inc | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 | NAND01GW3A1AN6E vs HY27UA081G1M-TIS |