Part Details for NAND01GW3A0CZA6F by STMicroelectronics
Results Overview of NAND01GW3A0CZA6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GW3A0CZA6F Information
NAND01GW3A0CZA6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GW3A0CZA6F
NAND01GW3A0CZA6F CAD Models
NAND01GW3A0CZA6F Part Data Attributes
|
NAND01GW3A0CZA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GW3A0CZA6F
STMicroelectronics
128MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for NAND01GW3A0CZA6F
This table gives cross-reference parts and alternative options found for NAND01GW3A0CZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW3A0CZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GW3A3CZA1T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A3CZA1T |
NAND01GW3A3AZA1 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A3AZA1 |
NAND01GW3A0CZA6F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A0CZA6F |
NAND01GW3A0BZA1 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A0BZA1 |
NAND01GW3A2BZA6E | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A2BZA6E |
NAND01GW3A0DZA1E | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A0DZA1E |
NAND01GW3A1BZA6E | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A1BZA6E |
NAND01GW3A0CZA6E | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A0CZA6E |
NAND01GW3A3BZA6T | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A3BZA6T |
NAND01GW3A1BZA6 | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GW3A0CZA6F vs NAND01GW3A1BZA6 |