Part Details for N785-I01-SFP-D by Tripp Lite
Results Overview of N785-I01-SFP-D by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N785-I01-SFP-D Information
N785-I01-SFP-D by Tripp Lite is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for N785-I01-SFP-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1117
|
Newark | Industrial Rj45/Sfp Mediaconvr |Eaton Tripp Lite N785-I01-SFP-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0700 / $234.2600 | Buy Now |
DISTI #
95-N785-I01-SFP-D-ND
|
DigiKey | INDUSTRIAL GIGABIT FIBER TO ETHE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$168.6752 / $191.4900 | Buy Now |
DISTI #
545-N785-I01-SFP-D
|
Mouser Electronics | Media Converters INDUSTRIAL RJ45/SFP MEDIACONVR | 0 |
|
$170.4800 / $179.4400 | Order Now |
DISTI #
74615078
|
RS | Ind Gigabit Fiber to Ethernet Media Converter,10/100/1000 Mbps, RJ45/SFP, DC Powe Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$166.9800 / $208.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 108 Factory Stock |
|
$184.2300 / $192.7700 | Buy Now |
|
NAC | INDUSTRIAL GIGABIT FIBER TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 108 Factory Stock |
|
$184.2300 / $192.7700 | Buy Now |
Part Details for N785-I01-SFP-D
N785-I01-SFP-D CAD Models
N785-I01-SFP-D Part Data Attributes
|
N785-I01-SFP-D
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N785-I01-SFP-D
Tripp Lite
Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tripp Lite | |
Additional Feature | IP30 | |
Communication Standard | GBE | |
Connection Type | RJ45/SFP CONNECTOR | |
Data Rate | 1000 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | MMF, SMF | |
Mounting Feature | DIN RAIL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO |