-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N3432-6002RB by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7221
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: Yes |3M N3432-6002RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$3.2900 / $4.1100 | Buy Now |
DISTI #
MHS40L-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
216 In Stock |
|
$3.3748 / $5.5000 | Buy Now |
DISTI #
69K7221
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 69K7221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 68 Partner Stock |
|
$4.7800 / $5.9900 | Buy Now |
DISTI #
7000057582
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000057582) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100251456
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251456) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$3.2181 / $3.3157 | Buy Now |
DISTI #
517-N3432-6002RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT HDR 40P NO LATCH/EJECTOR RoHS: Compliant | 166 |
|
$3.3700 / $5.4500 | Buy Now |
DISTI #
V36:1790_06628600
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 9 Weeks | Americas - 17 |
|
$2.9760 / $3.7240 | Buy Now |
DISTI #
MMM7100251456
|
Heilind Electronics | 7000057582 80400027886 40/HDR/STR/HT/.112/30AVG/ROHS | Americas - 0 in Stock |
|
$3.7508 / $3.9323 | Buy Now |
DISTI #
77824404
|
Verical | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 17 |
|
$3.5960 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N3432-6002RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3432-6002RB
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.34 inch | |
Body Depth | 0.68 inch | |
Body Length | 2.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N3432-6002RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3432-6002RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
842-816-4030-435 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | N3432-6002RB vs 842-816-4030-435 |
3432-660T02TC | 3M Interconnect | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | N3432-6002RB vs 3432-660T02TC |
N3432-6502RB | 3M Interconnect | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | N3432-6002RB vs N3432-6502RB |
N3432-650T02RB | 3M Interconnect | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | N3432-6002RB vs N3432-650T02RB |
The recommended torque specification for the screw terminals of N3432-6002RB is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the N3432-6002RB is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
The N3432-6002RB has an operating temperature range of -55°C to 125°C (-133°F to 257°F), making it suitable for use in a wide range of environments.
Yes, the N3432-6002RB is compatible with lead-free soldering processes, making it suitable for use in modern electronics manufacturing.
The N3432-6002RB has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.