Part Details for N24RF16EDTPT3G by onsemi
Results Overview of N24RF16EDTPT3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N24RF16EDTPT3G Information
N24RF16EDTPT3G by onsemi is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for N24RF16EDTPT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2456
|
Newark | Rfid, Read/Write, 13.567Mhz, Tssop-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:16Kbit, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi N24RF16EDTPT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5780 / $0.7100 | Buy Now |
DISTI #
N24RF16EDTPT3GOSCT-ND
|
DigiKey | RFID 16 KB EEPROM TSSOP ( Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5640 In Stock |
|
$0.5235 / $2.0500 | Buy Now |
DISTI #
N24RF16EDTPT3G
|
Avnet Americas | RFID/NFC Tag, I2C, 8 Pins, TSSOP, ISO 15693, ISO 18000-3 - Tape and Reel (Alt: N24RF16EDTPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 |
|
$0.3974 / $0.4432 | Buy Now |
DISTI #
N24RF16EDTPT3G
|
Avnet Americas | RFID/NFC Tag, I2C, 8 Pins, TSSOP, ISO 15693, ISO 18000-3 - Tape and Reel (Alt: N24RF16EDTPT3G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.3888 / $0.4359 | Buy Now |
DISTI #
863-N24RF16EDTPT3G
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID 16 KB EEPROM RoHS: Compliant | 2797 |
|
$0.4520 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Dual Interface RFID 16 Kb EEPROM Tag ISO 15693 RF, I2C Bus, Energy Harvesting RoHS: Compliant | 0 |
|
$0.4291 / $0.8990 | Buy Now |
DISTI #
87651264
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 16Kbit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.4348 | Buy Now |
DISTI #
86014395
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 16Kbit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 1901 | Americas - 3000 |
|
$0.4538 / $0.6588 | Buy Now |
|
Rochester Electronics | N24RF16E - Dual Interface RFID 16 Kb EEPROM Tag ISO 15693 RF, I2C Bus, Energy Harvesting RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3630 / $0.5855 | Buy Now |
DISTI #
N24RF16EDTPT3G
|
Avnet Silica | RFIDNFC Tag I2C 8 Pins TSSOP ISO 15693 ISO 180003 (Alt: N24RF16EDTPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for N24RF16EDTPT3G
N24RF16EDTPT3G CAD Models
N24RF16EDTPT3G Part Data Attributes
|
N24RF16EDTPT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24RF16EDTPT3G
onsemi
Dual Interface RFID 16 Kb EEPROM Tag ISO 15693 RF, I<sup>2</sup>C Bus, Energy Harvesting, TSSOP-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-8 | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi |
N24RF16EDTPT3G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement error correction mechanisms like CRC and checksums, and consider using spread spectrum modulation to reduce interference. Additionally, use shielding and grounding techniques to minimize electromagnetic interference.
-
The N24RF16EDTPT3G is rated for operation from -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
Yes, the N24RF16EDTPT3G has a low power consumption of 12.5mA in transmit mode and 10mA in receive mode, making it suitable for battery-powered applications. However, consider using power-saving modes and optimizing your system design to minimize power consumption.
-
Configure the device for the highest data rate (2Mbps) and adjust the transmission power to the minimum required for your application. Use the device's built-in RSSI (Received Signal Strength Indicator) to optimize the transmission power and data rate for your specific use case.