Part Details for N01S830HAT22IT by onsemi
Results Overview of N01S830HAT22IT by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N01S830HAT22IT Information
N01S830HAT22IT by onsemi is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N01S830HAT22IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8081
|
Newark | 1Mb 3.v Hold Fnc, Tssop/ Reel |Onsemi N01S830HAT22IT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
488-N01S830HAT22ITCT-ND
|
DigiKey | IC SRAM 1MBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3282 In Stock |
|
$3.3031 / $4.2100 | Buy Now |
DISTI #
N01S830HAT22IT
|
Avnet Americas | SRAM Chip Sync Single 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin TSSOP T/R - Tape and Reel (Alt: N01S830HAT22IT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.7407 / $3.0000 | Buy Now |
DISTI #
863-N01S830HAT22IT
|
Mouser Electronics | SRAM 1MB 3.V HOLD FNC TSSOP RoHS: Compliant | 2870 |
|
$3.2200 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Industrial) 3000 Units/Tape & Reel RoHS: Compliant | 0 |
|
$2.8400 / $7.9900 | Buy Now |
DISTI #
N01S830HAT22IT
|
Avnet Silica | SRAM Chip Sync Single 33V5V 1MBit 128K x 8 25ns 8Pin TSSOP TR (Alt: N01S830HAT22IT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N01S830HAT22IT
|
EBV Elektronik | SRAM Chip Sync Single 33V5V 1MBit 128K x 8 25ns 8Pin TSSOP TR (Alt: N01S830HAT22IT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for N01S830HAT22IT
N01S830HAT22IT CAD Models
N01S830HAT22IT Part Data Attributes
|
N01S830HAT22IT
onsemi
Buy Now
Datasheet
|
Compare Parts:
N01S830HAT22IT
onsemi
Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Industrial) 3000 Units/Tape & Reel, TSSOP-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-8 | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
N01S830HAT22IT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the N01S830HAT22IT is 2.7V to 5.5V.
-
The power sequencing for the N01S830HAT22IT should be done in the following order: VDD, VDDIO, and then VREF. This ensures proper device operation and prevents latch-up.
-
The maximum allowable current for the N01S830HAT22IT is 100mA. Exceeding this current may cause device damage or malfunction.
-
To ensure EMC with the N01S830HAT22IT, use proper PCB layout and design techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device.
-
The thermal management strategy for the N01S830HAT22IT involves using a heat sink or thermal pad to dissipate heat, and ensuring good airflow around the device. The maximum junction temperature is 150°C.