Part Details for MXSMBJ4733ATR by Microsemi Corporation
Results Overview of MXSMBJ4733ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXSMBJ4733ATR Information
MXSMBJ4733ATR by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MXSMBJ4733ATR
MXSMBJ4733ATR CAD Models
MXSMBJ4733ATR Part Data Attributes
|
MXSMBJ4733ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXSMBJ4733ATR
Microsemi Corporation
Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for MXSMBJ4733ATR
This table gives cross-reference parts and alternative options found for MXSMBJ4733ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ4733ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMBJ4733AE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MXSMBJ4733ATR vs MQSMBJ4733AE3 |
MVSMBJ4733AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MXSMBJ4733ATR vs MVSMBJ4733AE3TR |
MQSMBJ4733APTR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MXSMBJ4733ATR vs MQSMBJ4733APTR |
MQSMBJ4733APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MXSMBJ4733ATR vs MQSMBJ4733APE3TR |
MVSMBJ4733AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | MXSMBJ4733ATR vs MVSMBJ4733AGE3 |
MVSMBJ4733AG | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | MXSMBJ4733ATR vs MVSMBJ4733AG |
MVSMBJ4733AGE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | MXSMBJ4733ATR vs MVSMBJ4733AGE3TR |
MXSMBJ4733AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MXSMBJ4733ATR vs MXSMBJ4733AE3TR |