Datasheets
MXSMBJ160CA/TR7 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN

Part Details for MXSMBJ160CA/TR7 by Microsemi Corporation

Results Overview of MXSMBJ160CA/TR7 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MXSMBJ160CA/TR7 Information

MXSMBJ160CA/TR7 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for MXSMBJ160CA/TR7

MXSMBJ160CA/TR7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMBJ160CA/TR7 Part Data Attributes

MXSMBJ160CA/TR7 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MXSMBJ160CA/TR7 Microsemi Corporation Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AA
Package Description R-PDSO-J2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 197 V
Breakdown Voltage-Min 178 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL

Alternate Parts for MXSMBJ160CA/TR7

This table gives cross-reference parts and alternative options found for MXSMBJ160CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ160CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MASMBJ160CA/TR7 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN MXSMBJ160CA/TR7 vs MASMBJ160CA/TR7
SMBG160CA/TR7 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN MXSMBJ160CA/TR7 vs SMBG160CA/TR7
MQSMBG160CAE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 MXSMBJ160CA/TR7 vs MQSMBG160CAE3
MVSMBJ160CAE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 MXSMBJ160CA/TR7 vs MVSMBJ160CAE3
MXSMBG150CA/TR13 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN MXSMBJ160CA/TR7 vs MXSMBG150CA/TR13
MASMBJP6KE180CAE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN MXSMBJ160CA/TR7 vs MASMBJP6KE180CAE3TR
MASMBG160CAE3/TR13 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN MXSMBJ160CA/TR7 vs MASMBG160CAE3/TR13
MVSMBJ160CATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 MXSMBJ160CA/TR7 vs MVSMBJ160CATR
MQSMBG150CAE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 MXSMBJ160CA/TR7 vs MQSMBG150CAE3TR
MASMBJ150CAE3/TR13 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN MXSMBJ160CA/TR7 vs MASMBJ150CAE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBJ160CA/TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBJ160CA/TR7 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXSMBJ160CA/TR7 would you like to use for your alert(s)?
  • Please alert me when MXSMBJ160CA/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMBJ160CA/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBJ160CA/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMBJ160CA/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBJ160CA/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBJ160CA/TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: