Datasheets
MXP4KE82AE3 by:
Microchip Technology Inc

Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL

Part Details for MXP4KE82AE3 by Microchip Technology Inc

Results Overview of MXP4KE82AE3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MXP4KE82AE3 Information

MXP4KE82AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for MXP4KE82AE3

Part # Distributor Description Stock Price Buy
DISTI # MXP4KE82AE3
Microchip Technology Inc Uni-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 COO: Philippines 0

Alternates Available
  • 1 $21.0100
  • 100 $19.5100
  • 500 $18.7500
  • 1,000 $17.7100
$17.7100 / $21.0100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $39.0000
  • 50 $24.0000
  • 75 $19.0000
  • 100 $18.6200
$18.6200 / $39.0000 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ
Master Electronics   RoHS: Compliant 0
  • 25 $39.0000
  • 50 $24.0000
  • 75 $19.0000
  • 100 $18.6200
$18.6200 / $39.0000 Buy Now

Part Details for MXP4KE82AE3

MXP4KE82AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXP4KE82AE3 Part Data Attributes

MXP4KE82AE3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXP4KE82AE3 Microchip Technology Inc Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 86.1 V
Breakdown Voltage-Min 77.9 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.13 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MXP4KE82AE3

This table gives cross-reference parts and alternative options found for MXP4KE82AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP4KE82AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MXP4KE82ATRE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN MXP4KE82AE3 vs MXP4KE82ATRE3
Part Number Manufacturer Composite Price Description Compare
MXP4KE82A Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL MXP4KE82AE3 vs MXP4KE82A
MXP4KE82AE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN MXP4KE82AE3 vs MXP4KE82AE3
MXP4KE82AE3/TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN MXP4KE82AE3 vs MXP4KE82AE3/TR

MXP4KE82AE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXP4KE82AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXP4KE82AE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXP4KE82AE3 would you like to use for your alert(s)?
  • Please alert me when MXP4KE82AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXP4KE82AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXP4KE82AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXP4KE82AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXP4KE82AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXP4KE82AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: