Part Details for MXLPLAD7.5KP12CAE3 by Microsemi Corporation
Results Overview of MXLPLAD7.5KP12CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXLPLAD7.5KP12CAE3 Information
MXLPLAD7.5KP12CAE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MXLPLAD7.5KP12CAE3
MXLPLAD7.5KP12CAE3 CAD Models
MXLPLAD7.5KP12CAE3 Part Data Attributes
|
MXLPLAD7.5KP12CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXLPLAD7.5KP12CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
Alternate Parts for MXLPLAD7.5KP12CAE3
This table gives cross-reference parts and alternative options found for MXLPLAD7.5KP12CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD7.5KP12CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXLPLAD7.5KP12CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode | MXLPLAD7.5KP12CAE3 vs MXLPLAD7.5KP12CA |