Part Details for MXLPLAD15KP8.0AE3TR by Microsemi Corporation
Results Overview of MXLPLAD15KP8.0AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXLPLAD15KP8.0AE3TR Information
MXLPLAD15KP8.0AE3TR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MXLPLAD15KP8.0AE3TR
MXLPLAD15KP8.0AE3TR CAD Models
MXLPLAD15KP8.0AE3TR Part Data Attributes
|
MXLPLAD15KP8.0AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXLPLAD15KP8.0AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PSSO-G1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MXLPLAD15KP8.0AE3TR
This table gives cross-reference parts and alternative options found for MXLPLAD15KP8.0AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD15KP8.0AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD15KP8.0A | Microchip Technology Inc | $24.1782 | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon | MXLPLAD15KP8.0AE3TR vs MPLAD15KP8.0A |
MPLAD15KP8.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MXLPLAD15KP8.0AE3TR vs MPLAD15KP8.0AE3 |
MXPLAD15KP8.0ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXLPLAD15KP8.0AE3TR vs MXPLAD15KP8.0ATR |
MXLPLAD15KP8.0ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXLPLAD15KP8.0AE3TR vs MXLPLAD15KP8.0ATR |
MXPLAD15KP8.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MXLPLAD15KP8.0AE3TR vs MXPLAD15KP8.0AE3 |
MXLPLAD15KP8.0A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon | MXLPLAD15KP8.0AE3TR vs MXLPLAD15KP8.0A |
MPLAD15KP8.0ATR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon | MXLPLAD15KP8.0AE3TR vs MPLAD15KP8.0ATR |
MXLPLAD15KP8.0AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon | MXLPLAD15KP8.0AE3TR vs MXLPLAD15KP8.0AE3 |
MXPLAD15KP8.0A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon | MXLPLAD15KP8.0AE3TR vs MXPLAD15KP8.0A |
MXPLAD15KP8.0A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MXLPLAD15KP8.0AE3TR vs MXPLAD15KP8.0A |