Datasheets
MXLPLAD15KP24CAE3 by:

Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon

Part Details for MXLPLAD15KP24CAE3 by Microchip Technology Inc

Results Overview of MXLPLAD15KP24CAE3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MXLPLAD15KP24CAE3 Information

MXLPLAD15KP24CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for MXLPLAD15KP24CAE3

Part # Distributor Description Stock Price Buy
DISTI # MXLPLAD15KP24CAE3
Microchip Technology Inc Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines 0

Alternates Available
  • 1 $52.6400
  • 100 $48.8800
  • 500 $47.0100
  • 1,000 $44.3800
$44.3800 / $52.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $127.8700
  • 50 $67.7000
  • 75 $47.6400
  • 100 $46.6900
$46.6900 / $127.8700 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ
Master Electronics   RoHS: Compliant 0
  • 25 $127.8700
  • 50 $67.7000
  • 75 $47.6400
  • 100 $46.6900
$46.6900 / $127.8700 Buy Now

Part Details for MXLPLAD15KP24CAE3

MXLPLAD15KP24CAE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXLPLAD15KP24CAE3 Part Data Attributes

MXLPLAD15KP24CAE3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXLPLAD15KP24CAE3 Microchip Technology Inc Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description R-PSSO-G1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V
Breakdown Voltage-Nom 28.1 V
Case Connection CATHODE
Clamping Voltage-Max 38.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSSO-G1
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 2.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 24 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MXLPLAD15KP24CAE3

This table gives cross-reference parts and alternative options found for MXLPLAD15KP24CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD15KP24CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MPLAD15KP24CA Microchip Technology Inc $30.1772 Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MPLAD15KP24CA
MPLAD15KP24CAE3 Microchip Technology Inc $30.1772 Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MPLAD15KP24CAE3
MPLAD15KP24CATR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MPLAD15KP24CATR
MXPLAD15KP24CAE3 Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MXPLAD15KP24CAE3
MXLPLAD15KP24CA Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MXLPLAD15KP24CA
MXPLAD15KP24CAE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MXPLAD15KP24CAE3
MXPLAD15KP24CAE3/TR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MXPLAD15KP24CAE3/TR
MXPLAD15KP24CA Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MXPLAD15KP24CA
Part Number Manufacturer Composite Price Description Compare
MAPLAD15KP24CA Microchip Technology Inc $41.4118 Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MAPLAD15KP24CA
MXLPLAD15KP24CATR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon MXLPLAD15KP24CAE3 vs MXLPLAD15KP24CATR
MSPPLAD15KP24CAE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MSPPLAD15KP24CAE3TR
MQPLAD15KP24CAE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MQPLAD15KP24CAE3
MXLPLAD15KP24CA Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MXLPLAD15KP24CA
MAPLAD15KP24CATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MAPLAD15KP24CATR
MQPLAD15KP24CATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MQPLAD15KP24CATR
MXLPLAD15KP24CATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MXLPLAD15KP24CATR
MSPPLAD15KP24CA Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MSPPLAD15KP24CA
MXLPLAD15KP24CAE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 MXLPLAD15KP24CAE3 vs MXLPLAD15KP24CAE3TR

MXLPLAD15KP24CAE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLPLAD15KP24CAE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLPLAD15KP24CAE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXLPLAD15KP24CAE3 would you like to use for your alert(s)?
  • Please alert me when MXLPLAD15KP24CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXLPLAD15KP24CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLPLAD15KP24CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXLPLAD15KP24CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLPLAD15KP24CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLPLAD15KP24CAE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: