Part Details for MX857BTR by IXYS Corporation
Results Overview of MX857BTR by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX857BTR Information
MX857BTR by IXYS Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MX857BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-MX857BTR
|
Mouser Electronics | Translation - Voltage Levels 3.3V High Speed Lever Shifter RoHS: Compliant | 0 |
|
$0.6600 / $2.2700 | Order Now |
Part Details for MX857BTR
MX857BTR CAD Models
MX857BTR Part Data Attributes
|
MX857BTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MX857BTR
IXYS Corporation
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.029 µs | |
Turn-on Time | 0.029 µs | |
Width | 3.9 mm |
Alternate Parts for MX857BTR
This table gives cross-reference parts and alternative options found for MX857BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX857BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2021P | Texas Instruments | $1.1077 | 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-PDIP -40 to 125 | MX857BTR vs TPS2021P |
TPS2022DRG4Q1 | Texas Instruments | $1.1351 | Automotive 1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | MX857BTR vs TPS2022DRG4Q1 |
TPS2024DR | Texas Instruments | $1.3373 | 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | MX857BTR vs TPS2024DR |
TPS2024D | Texas Instruments | $1.5064 | 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | MX857BTR vs TPS2024D |
TPS2022DRG4 | Texas Instruments | Check for Price | 1.1A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | MX857BTR vs TPS2022DRG4 |
TPS2030PE4 | Texas Instruments | Check for Price | 0.22A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP | MX857BTR vs TPS2030PE4 |
TPS2020DRG4 | Texas Instruments | Check for Price | 0.22A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | MX857BTR vs TPS2020DRG4 |
TPS2030DRG4 | Texas Instruments | Check for Price | 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125 | MX857BTR vs TPS2030DRG4 |
TPS2030DR | Texas Instruments | Check for Price | 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125 | MX857BTR vs TPS2030DR |
TPS2030DG4 | Texas Instruments | Check for Price | 0.22A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable 8-SOIC -40 to 85 | MX857BTR vs TPS2030DG4 |