Part Details for MX2N4861UB by Microchip Technology Inc
Results Overview of MX2N4861UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX2N4861UB Information
MX2N4861UB by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MX2N4861UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2710
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MX2N4861UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6400 / $67.2300 | Buy Now |
DISTI #
150-MX2N4861UB-ND
|
DigiKey | JFET N-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.2302 | Buy Now |
DISTI #
MX2N4861UB
|
Avnet Americas | Transistor JFET N-CH 30V 80mA 3-Pin UB - Bulk (Alt: MX2N4861UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5376 / $64.8956 | Buy Now |
DISTI #
579-MX2N4861UB
|
Mouser Electronics | JFETs JFET | 0 |
|
$67.2300 | Order Now |
DISTI #
MX2N4861UB
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$72.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.2200 / $186.1600 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$63.0600 / $73.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.2200 / $186.1600 | Buy Now |