-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 1MX4, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25V4035FM1I by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6775
|
Newark | Flash Memory, 4Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit, Ic Interface Type:Spi, Memory Case Style:Sop, No. Of Pins:8Pins, Clock Frequency:108Mhz, Access Time:-, Rohs Compliant: Yes |Macronix MX25V4035FM1I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$0.3530 / $0.4600 | Buy Now |
DISTI #
MX25V4035FM1I-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3337 In Stock |
|
$0.3209 / $0.4200 | Buy Now |
DISTI #
MX25V4035FM1I
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 4Mb Capacity 4M x 1/2M x 2/1M x 4 Organization 2.3V to 3.6V Supply Voltage Surface Mount 8-Pin SOP Tray - Rail/Tube (Alt: MX25V4035FM1I) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2640 / $0.2695 | Buy Now |
|
LCSC | SPI 108MHz SOP-8 NOR FLASH ROHS | 102 |
|
$0.1776 / $0.3376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX25V4035FM1I
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V4035FM1I
Macronix International Co Ltd
Flash, 1MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | ALSO IT CAN BE CONFIGURED AS 4M X 1 BIT | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
The MX25V4035FM1I has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on usage and environmental conditions.
The HOLD# signal should be kept low during read and write operations. If the HOLD# signal is asserted high, the device will enter a 'hold' state, and all operations will be suspended until the HOLD# signal is de-asserted.
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures that the device is properly initialized and ready for operation.
The WP# signal is used to protect the device from accidental writes. When WP# is asserted low, the device is write-protected, and all write operations will be ignored. When WP# is de-asserted high, the device is writable.
The maximum operating frequency for the MX25V4035FM1I is 104 MHz. However, the actual operating frequency may be limited by the system design and environmental conditions.