-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX4, PDSO8, 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25U8035EM2I-10G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1107-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOP Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$0.5950 | Buy Now |
DISTI #
MX25U8035EM2I-10G
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25U8035EM2I-10G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4656 / $0.4753 | Buy Now |
DISTI #
MX25U8035EM2I-10G
|
TME | IC: FLASH memory, 8MbFLASH, QPI,SPI, 1Mx8bit, 104MHz, 1.65÷2V, SOP8 Min Qty: 1 | 0 |
|
$0.6900 / $0.8900 | RFQ |
DISTI #
MX25U8035EM2I-10G/TUBE
|
Avnet Silica | NOR Flash SerialSPI 18V 8Mbit 8M4M2M x 1bit2bit4bit 8ns 8Pin SOP (Alt: MX25U8035EM2I-10G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX25U8035EM2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U8035EM2I-10G
Macronix International Co Ltd
Flash, 2MX4, PDSO8, 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | ALSO CONFIGURABLE AS 8M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for MX25U8035EM2I-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25U8035EM2I-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE80-VMW6TG | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25U8035EM2I-10G vs M45PE80-VMW6TG |
W25Q80BVZPAP | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | MX25U8035EM2I-10G vs W25Q80BVZPAP |
S25FL008A0LMFI03 | Spansion | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | MX25U8035EM2I-10G vs S25FL008A0LMFI03 |
W25Q80BVSSAG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | MX25U8035EM2I-10G vs W25Q80BVSSAG |
M45PE80-VMP6G | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | MX25U8035EM2I-10G vs M45PE80-VMP6G |
M45PE80-VMN6TP | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25U8035EM2I-10G vs M45PE80-VMN6TP |
M25P80-VMW6T | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | MX25U8035EM2I-10G vs M25P80-VMW6T |
W25Q80BVSSIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | MX25U8035EM2I-10G vs W25Q80BVSSIG |
M25P80-VMW6TG | Micron Technology Inc | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH WIDTH, ROHS COMPLIANT, SOW-8 | MX25U8035EM2I-10G vs M25P80-VMW6TG |
AT25DF081A-MH-Y | Dialog Semiconductor GmbH | Check for Price | Flash, 8MX1, PDSO8, | MX25U8035EM2I-10G vs AT25DF081A-MH-Y |
The recommended operating voltage range for the MX25U8035EM2I-10G is 2.7V to 3.6V.
The hold pin (HOLD#) should be driven low to pause the current operation and enter a low-power state. It should be driven high to resume the operation.
The write protect pin (WP#) is used to prevent accidental writes to the device. When WP# is driven low, the device is write-protected. When WP# is driven high, the device is not write-protected.
The device density is 8Mb (1M x 8) and the organization is x8 (8-bit data bus).
The maximum clock frequency for the MX25U8035EM2I-10G is 104MHz.