Part Details for MX25U8033EZUI-12G by Macronix International Co Ltd
Results Overview of MX25U8033EZUI-12G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25U8033EZUI-12G Information
MX25U8033EZUI-12G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25U8033EZUI-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25U8033EZUI-12G-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8USON Min Qty: 4900 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$0.5672 | Buy Now |
DISTI #
MX25U8033EZUI-12G
|
Avnet Americas | - Trays (Alt: MX25U8033EZUI-12G) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4320 / $0.4410 | Buy Now |
DISTI #
MX25U8033EZUI-12G
|
TME | IC: FLASH memory, 8MbFLASH, SPI, 1Mx8bit, 80MHz, 1.65÷2V, USON8 Min Qty: 1 | 0 |
|
$0.6230 / $1.0100 | RFQ |
DISTI #
MX25U8033EZUI-12G
|
IBS Electronics | MX25U8033EZUI-12G by MACRONIX is an 8Mb serial flash memory, 1.8V, 80MHz, USON-8 package, operating from -40°, C to 85°, C, ideal for high-speed data storage applications. Min Qty: 980 Package Multiple: 1 | 0 |
|
$0.5720 / $0.6110 | Buy Now |
DISTI #
MX25U8033EZUI-12G/TRAY
|
Avnet Silica | (Alt: MX25U8033EZUI-12G/TRAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25U8033EZUI-12G
MX25U8033EZUI-12G CAD Models
MX25U8033EZUI-12G Part Data Attributes
|
MX25U8033EZUI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U8033EZUI-12G
Macronix International Co Ltd
Flash, 2MX4, PDSO8, 4 X 4 MM, 0.60 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-252, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.16,32 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | CAN BE ORGANISED AS 8 MBIT X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 4 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25U8033EZUI-12G
This table gives cross-reference parts and alternative options found for MX25U8033EZUI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25U8033EZUI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX25U8035EZUI-10G | Macronix International Co Ltd | $0.8367 | Flash, 2MX4, PDSO8, 4 X 4 MM, 0.60 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-252, USON-8 | MX25U8033EZUI-12G vs MX25U8035EZUI-10G |
MX25U8035ZUI-25G | Macronix International Co Ltd | Check for Price | Flash, 2MX4, PDSO8, 4 X 4 MM, 0.60 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-252, USON-8 | MX25U8033EZUI-12G vs MX25U8035ZUI-25G |
MX25U8033EZUI-12G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MX25U8033EZUI-12G is 2.7V to 3.6V.
-
The hold pin (HOLD#) should be driven low to pause the current operation and enter a low-power state. It should be driven high to resume the operation.
-
The write protection pin (WP#) is used to prevent accidental writes to the device. When WP# is driven low, the device is write-protected, and when it is driven high, the device is writable.
-
The device density and organization can be determined by reading the device ID and manufacturer ID through the JEDEC ID command (9Fh). The MX25U8033EZUI-12G has a density of 8Mb and is organized as 1024 pages x 8192 bytes per page.
-
The maximum number of erase cycles for the MX25U8033EZUI-12G is 100,000 cycles per sector.