Part Details for MX25L3233FZNI-08Q by Macronix International Co Ltd
Results Overview of MX25L3233FZNI-08Q by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L3233FZNI-08Q Information
MX25L3233FZNI-08Q by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25L3233FZNI-08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1224-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4248 In Stock |
|
$0.5064 / $0.6600 | Buy Now |
DISTI #
MX25L3233FZNI-08Q
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 32Mbit Capacity 32Mx1bit/16Mx2bit/8Mx4bit Organization 133MHz Clock Speed 3V Supply Voltage Surface Mount 8-Pin WSON Tray - Trays (Alt: MX25L3233FZNI-08Q) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 5700 |
|
$0.3584 / $0.3968 | Buy Now |
DISTI #
MX25L3233FZNI-08Q
|
TME | IC: FLASH memory, 32MbFLASH, SPI, 4Mx8bit, 133MHz, 2.65÷3.6V, WSON8 Min Qty: 1 | 0 |
|
$0.6900 / $0.8900 | RFQ |
DISTI #
MX25L3233FZNI-08Q/TRAY
|
Avnet Silica | CMOS MXSMIO Serial Multi IO Flash Memory 32Mbit Capacity 32Mx1bit16Mx2bit8Mx4bit Organization 133MHz Clock Speed 3V Supply Voltage Surface Mount 8Pin WSON Tray (Alt: MX25L3233FZNI-08Q/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L3233FZNI-08Q
MX25L3233FZNI-08Q CAD Models
MX25L3233FZNI-08Q Part Data Attributes
|
MX25L3233FZNI-08Q
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L3233FZNI-08Q
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | ALSO ORGANISED AS 32MX1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
MX25L3233FZNI-08Q Frequently Asked Questions (FAQ)
-
The MX25L3233FZNI-08Q has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent any unwanted commands from being executed. It's recommended to tie the HOLD# pin to VCC through a resistor to ensure it's in a high state during power transitions.
-
The recommended clock frequency for the MX25L3233FZNI-08Q is up to 104 MHz. However, the actual clock frequency may vary depending on the system design and operating conditions.
-
The WP# pin should be tied to VCC or left floating during normal operation to allow write operations. Tying the WP# pin to GND will enable write protection and prevent any write operations.
-
The MX25L3233FZNI-08Q has an operating temperature range of -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.