-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX4, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L3233FZNI-08G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6745
|
Newark | Flash Memory, 32Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:32Mbit, Flash Memory Configuration:4M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, Rohs Compliant: Yes |Macronix MX25L3233FZNI-08G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$0.6260 / $0.8200 | Buy Now |
DISTI #
MX25L3233FZNI-08G-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4642 In Stock |
|
$0.5064 / $0.6600 | Buy Now |
DISTI #
MX25L3233FZNI-08G
|
Avnet Americas | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, WSON, 8 Pins - Trays (Alt: MX25L3233FZNI-08G) RoHS: Compliant Min Qty: 570 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 2670 |
|
$0.3584 / $0.3968 | Buy Now |
DISTI #
V36:1790_14709821
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 8-Pin WSON EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2427 | Americas - 1948 |
|
$0.5637 / $0.9168 | Buy Now |
DISTI #
84991397
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 8-Pin WSON EP RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2427 | Americas - 1948 |
|
$0.5637 / $0.8163 | Buy Now |
|
Future Electronics | MX25L3233F Series 32 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - WSON-8 Min Qty: 570 Package Multiple: 570 |
2278 null |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
MX25L3233FZNI-08G
|
TME | IC: FLASH memory, 32MbFLASH, SPI, 4Mx8bit, 133MHz, 2.65÷3.6V, WSON8 Min Qty: 1 | 0 |
|
$0.6900 / $0.8900 | RFQ |
DISTI #
MX25L3233FZNI-08G/TRAY
|
Avnet Silica | Flash Memory Serial NOR 32 Mbit 4M x 8bit SPI WSON 8 Pins (Alt: MX25L3233FZNI-08G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 3420 |
|
Buy Now | |
|
New Advantage Corporation | MX25L3233F Series 32 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - WSON-8 RoHS: Compliant Min Qty: 1 Package Multiple: 570 | 1140 |
|
$0.6462 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX25L3233FZNI-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L3233FZNI-08G
Macronix International Co Ltd
Flash, 8MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | ALSO ORGANISED AS 32MX1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
The MX25L3233FZNI-08G has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent any unwanted commands from being executed. It's recommended to tie the HOLD# pin to VCC through a resistor to ensure it's in a high state during power transitions.
The recommended clock frequency for the MX25L3233FZNI-08G is up to 104 MHz. However, the actual clock frequency may vary depending on the system design and operating conditions.
The WP# pin should be tied to VCC or left floating during normal operation to allow write operations. Tying the WP# pin to GND will enable write protection and prevent any write operations.
The Deep Power-Down (DPD) mode is a low-power state that reduces the current consumption of the device to a minimum. It's useful for battery-powered devices or systems that require low power consumption during idle periods.