Datasheets
MV8342.B6R0 by: QT Optoelectronics

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm,

Part Details for MV8342.B6R0 by QT Optoelectronics

Results Overview of MV8342.B6R0 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MV8342.B6R0 Information

MV8342.B6R0 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Part Details for MV8342.B6R0

MV8342.B6R0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV8342.B6R0 Part Data Attributes

MV8342.B6R0 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
MV8342.B6R0 QT Optoelectronics Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color YELLOW
Configuration SINGLE
Lens Type WATER CLEAR
Luminous Intensity-Nom 370 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method TR
Peak Wavelength 590 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 5.08 mm
Viewing Angle 45 deg

Alternate Parts for MV8342.B6R0

This table gives cross-reference parts and alternative options found for MV8342.B6R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8342.B6R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MV8342.D4R0 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.D4R0
MV8342.E1R1 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.E1R1
MV8342.B4A2 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.B4A2
MV8342.D5A1 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.D5A1
MV8342.A3A0 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.A3A0
MV8342.D6R0 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.D6R0
MV8342.D6R1 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.D6R1
MV8342.E3R1 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.E3R1
MV8342.E3R2 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.E3R2
MV8342.F5A0 QT Optoelectronics Check for Price Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, MV8342.B6R0 vs MV8342.F5A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV8342.B6R0 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV8342.B6R0 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV8342.B6R0 would you like to use for your alert(s)?
  • Please alert me when MV8342.B6R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV8342.B6R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV8342.B6R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV8342.B6R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV8342.B6R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV8342.B6R0 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: