Part Details for MV8342.A2R2 by QT Optoelectronics
Results Overview of MV8342.A2R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV8342.A2R2 Information
MV8342.A2R2 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MV8342.A2R2
MV8342.A2R2 CAD Models
MV8342.A2R2 Part Data Attributes
|
MV8342.A2R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV8342.A2R2
QT Optoelectronics
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 370 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for MV8342.A2R2
This table gives cross-reference parts and alternative options found for MV8342.A2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8342.A2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV8342.D4R0 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.D4R0 |
MV8342.E1R1 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.E1R1 |
MV8342.B4A2 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.B4A2 |
MV8342.D5A1 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.D5A1 |
MV8342.A3A0 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.A3A0 |
MV8342.D6R0 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.D6R0 |
MV8342.D6R1 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.D6R1 |
MV8342.E3R1 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.E3R1 |
MV8342.E3R2 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.E3R2 |
MV8342.F5A0 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | MV8342.A2R2 vs MV8342.F5A0 |