Part Details for MV49124A by Quality Technologies Corp
Results Overview of MV49124A by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV49124A Information
MV49124A by Quality Technologies Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MV49124A
MV49124A CAD Models
MV49124A Part Data Attributes
|
MV49124A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV49124A
Quality Technologies Corp
Dual Color LED, High Efficiency Green/red, 5.71mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN/RED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Shape | RECTANGULAR | |
Size | 5.71 mm |
Alternate Parts for MV49124A
This table gives cross-reference parts and alternative options found for MV49124A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV49124A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV49124A | Everlight Electronics Co Ltd | Check for Price | Dual Color LED, Red/green, Diffused White, 5.71mm, | MV49124A vs MV49124A |