Part Details for MUX16FPC by Precision Monolithics Inc
Results Overview of MUX16FPC by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX16FPC Information
MUX16FPC by Precision Monolithics Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MUX16FPC
MUX16FPC CAD Models
MUX16FPC Part Data Attributes
|
MUX16FPC
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MUX16FPC
Precision Monolithics Inc
Single-Ended Multiplexer, PDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MUX16FPC
This table gives cross-reference parts and alternative options found for MUX16FPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX16FPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUX16FPC | Analog Devices Inc | Check for Price | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, LCC-28, Multiplexer or Switch | MUX16FPC vs MUX16FPC |