Part Details for MUX08NBCG:69 by Analog Devices Inc
Results Overview of MUX08NBCG:69 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX08NBCG:69 Information
MUX08NBCG:69 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MUX08NBCG:69
MUX08NBCG:69 CAD Models
MUX08NBCG:69 Part Data Attributes
|
MUX08NBCG:69
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08NBCG:69
Analog Devices Inc
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |