Part Details for MUX08NBC by Analog Devices Inc
Results Overview of MUX08NBC by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX08NBC Information
MUX08NBC by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MUX08NBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 8-CH BIFET ANALOG MULTIPL Min Qty: 221 Package Multiple: 221 | 0 |
|
$21.2000 | Buy Now |
|
Rochester Electronics | MUX08NBC-DIE - Channel JFET Analog Multiplexers RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 189 |
|
$6.5500 / $8.1900 | Buy Now |
Part Details for MUX08NBC
MUX08NBC CAD Models
MUX08NBC Part Data Attributes
|
MUX08NBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08NBC
Analog Devices Inc
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-16 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-01-01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XUUC-N16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUX08NBC
This table gives cross-reference parts and alternative options found for MUX08NBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08NBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUX08NBC | Precision Monolithics Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, | MUX08NBC vs MUX08NBC |