Part Details for MTY25N60E by onsemi
Results Overview of MTY25N60E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTY25N60E Information
MTY25N60E by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MTY25N60E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MTY25N60E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1306 In Stock |
|
$6.1500 | Buy Now |
DISTI #
86121025
|
Verical | Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-264 Rail Min Qty: 51 Package Multiple: 1 Date Code: 0001 | Americas - 1306 |
|
$5.9125 / $7.3875 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,25A I(D),TO-264AA | 1920 |
|
$10.8669 / $16.3004 | Buy Now |
|
Rochester Electronics | 25A, 600V, 0.21ohm, N-Channel Power MOSFET, TO-264AA RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1306 |
|
$4.7300 / $5.9100 | Buy Now |
Part Details for MTY25N60E
MTY25N60E CAD Models
MTY25N60E Part Data Attributes
|
MTY25N60E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTY25N60E
onsemi
25A, 600V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, CASE 340G-02, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-264AA | |
Package Description | CASE 340G-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340G-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 65 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTY25N60E
This table gives cross-reference parts and alternative options found for MTY25N60E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTY25N60E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTY25N60E | Motorola Mobility LLC | Check for Price | 25A, 600V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, TO-264, 3 PIN | MTY25N60E vs MTY25N60E |
MTY25N60E Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MTY25N60E is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. A safe operating area can be defined as the region where the device can operate without exceeding its maximum ratings. For the MTY25N60E, this would typically be limited by the maximum junction temperature (Tj) of 150°C, the maximum drain-source voltage (Vds) of 600V, and the maximum drain current (Id) of 25A.
-
To ensure the MTY25N60E is properly biased for optimal performance, follow these guidelines: 1) Ensure the gate-source voltage (Vgs) is within the recommended range of 2-5V for normal operation. 2) Use a gate driver with a sufficient current capability to charge and discharge the gate capacitance quickly. 3) Implement a proper thermal management system to keep the junction temperature (Tj) below the maximum rating of 150°C. 4) Use a suitable heatsink and thermal interface material to minimize thermal resistance.
-
For optimal performance and thermal management, follow these PCB layout and thermal design guidelines: 1) Use a multi-layer PCB with a solid ground plane to reduce electromagnetic interference (EMI) and improve thermal conduction. 2) Place the MTY25N60E near the edge of the PCB to facilitate heat dissipation. 3) Use a thermal pad or heatsink with a thermal interface material (TIM) to reduce thermal resistance. 4) Ensure good thermal conduction paths between the device and the heatsink or thermal pad. 5) Keep the PCB layout symmetrical to reduce thermal gradients and improve heat dissipation.
-
To protect the MTY25N60E from electrostatic discharge (ESD), follow these guidelines: 1) Handle the device by the body or use an ESD wrist strap to prevent static electricity buildup. 2) Use ESD-safe packaging and storage materials. 3) Implement ESD protection circuits, such as TVS diodes or ESD protection arrays, in the system design. 4) Ensure the PCB layout and component placement minimize the risk of ESD damage.
-
The reliability and lifetime expectations for the MTY25N60E are dependent on various factors, including operating conditions, thermal management, and quality of the device. Onsemi provides reliability data and guidelines in the datasheet and application notes. In general, the MTY25N60E is designed to meet the requirements of automotive and industrial applications, with a typical lifetime expectation of 10-20 years or more, depending on the specific use case and operating conditions.