Part Details for MTPR-88-U-S by SPC Multicomp
Results Overview of MTPR-88-U-S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTPR-88-U-S Information
MTPR-88-U-S by SPC Multicomp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTPR-88-U-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8147
|
Newark | Cat5 Rj45 Modular Plug, 8 Position, 1 Port, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp MTPR-88-U-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1048 |
|
$0.2350 | Buy Now |
Part Details for MTPR-88-U-S
MTPR-88-U-S CAD Models
MTPR-88-U-S Part Data Attributes
|
MTPR-88-U-S
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MTPR-88-U-S
SPC Multicomp
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Body/Shell Style | PLUG | |
Connector Type | RJ CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
MTPR-88-U-S Frequently Asked Questions (FAQ)
-
The operating temperature range of the MTPR-88-U-S is -40°C to +125°C.
-
Yes, the MTPR-88-U-S is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The typical lead time for delivery of the MTPR-88-U-S is 2-4 weeks, depending on the quantity and availability.
-
Yes, the MTPR-88-U-S is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
-
Yes, the MTPR-88-U-S is compatible with lead-free soldering processes, making it suitable for use in modern electronic manufacturing.