-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RJ Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTJ-880X1 by Adam Technologies Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTJ-880X1-ND
|
DigiKey | MODULAR JACK RJ45 8P8C Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1150 In Stock |
|
$0.3298 / $0.5800 | Buy Now |
DISTI #
737-MTJ-880X1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C TYPE 0 GLD FLSH BLK RoHS: Compliant | 1677 |
|
$0.2210 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Modular Jack RJ45 8P8C - Tray RoHS: Compliant | 0 |
|
$0.2035 / $0.2966 | Buy Now |
DISTI #
MTJ-880X1
|
TME | Connector: RJ45, socket, PIN: 8, Layout: 8p8c, on PCBs,PCB snap, THT Min Qty: 5 | 11 |
|
$0.1730 / $0.2720 | Buy Now |
|
Powell Electronics | MODULAR JACK RJ45 8P8C Min Qty: 5040 | 6613 |
|
$0.1746 / $0.2472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTJ-880X1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJ-880X1
Adam Technologies Inc
RJ Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Board Mounting Option | HOLE 0.125 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.719 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | MODULAR RJ45 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Adam Technologies recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the top and bottom layers. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
To ensure reliable operation in high-vibration environments, Adam Technologies recommends securing the device to the PCB using a suitable adhesive or mechanical fastening method. Additionally, the PCB should be designed to minimize flexure and vibration transmission to the device. It's also recommended to follow the recommended soldering and assembly procedures to prevent mechanical stress on the device.
The maximum allowable power derating for the MTJ-880X1 is 20% above the recommended operating power. However, it's recommended to consult with Adam Technologies' application engineers to determine the optimal power derating for specific use cases and environmental conditions.
To troubleshoot common issues such as output voltage droop or oscillation, Adam Technologies recommends checking the input voltage, output load, and PCB layout for any anomalies. Ensure that the device is properly soldered and that the thermal management system is functioning correctly. Additionally, consult the application notes and technical support resources provided by Adam Technologies for guidance on troubleshooting and debugging.
Adam Technologies recommends following standard ESD protection and handling procedures for the MTJ-880X1, including the use of ESD-safe workstations, wrist straps, and packaging materials. The device should be handled by the body only, and not by the leads or pins. Additionally, the device should be stored in its original packaging or an ESD-safe container when not in use.