Part Details for MTJ-66GX1 by Adam Technologies Inc
Results Overview of MTJ-66GX1 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTJ-66GX1 Information
MTJ-66GX1 by Adam Technologies Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTJ-66GX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTJ-66GX1-ND
|
DigiKey | MODULAR JACK 6P6C Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5 In Stock |
|
$0.3800 | Buy Now |
DISTI #
737-MTJ-66GX1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK 6P6C RoHS: Compliant | 4979 |
|
$0.1920 / $0.3800 | Buy Now |
DISTI #
ADTMTJ-66GX1
|
Heilind Electronics | Americas - 180 in Stock |
|
$0.3005 | Buy Now | |
|
Onlinecomponents.com | Modular Jack 6P6C - Tray RoHS: Compliant | 0 |
|
$0.1773 / $0.2584 | Buy Now |
DISTI #
MTJ-66GX1
|
TME | Connector: RJ12, socket, PIN: 6, Layout: 6p6c, on PCBs,PCB snap, THT Min Qty: 10 | 0 |
|
$0.1240 / $0.1950 | RFQ |
DISTI #
ADTMTJ-66GX1
|
Interstate Connecting Components | 60 |
|
$0.3005 | Buy Now |
Part Details for MTJ-66GX1
MTJ-66GX1 CAD Models
MTJ-66GX1 Part Data Attributes
MTJ-66GX1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MTJ-66GX1 is -40°C to 125°C, as per the manufacturer's guidelines.
-
Yes, the MTJ-66GX1 is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration.
-
The typical lead time for MTJ-66GX1 production is 8-12 weeks, depending on the quantity and production schedule.
-
Yes, the MTJ-66GX1 is RoHS compliant, meeting the European Union's Restriction of Hazardous Substances directive.
-
Yes, Adam Technologies Inc offers customization options for the MTJ-66GX1, including custom pinouts, special testing, and more. Contact their sales team for more information.