Part Details for MTJ-445X1 by Adam Technologies Inc
Results Overview of MTJ-445X1 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTJ-445X1 Information
MTJ-445X1 by Adam Technologies Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTJ-445X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTJ-445X1-ND
|
DigiKey | CONNECTOR, MODULAR JACK Min Qty: 5000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1534 | Buy Now |
DISTI #
737-MTJ-445X1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P4C Mod Phone jack Black RoHS: Compliant | 0 |
|
$0.1190 / $0.3000 | Order Now |
|
Future Electronics | MTJ Series 4 Position Single Port Black Type 5 Side Entry Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 18 Weeks Container: Tray | 3320Tray |
|
$0.1270 / $0.1370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1038 / $0.1806 | Buy Now |
|
Future Electronics | MTJ Series 4 Position Single Port Black Type 5 Side Entry Modular Jack Min Qty: 280 Package Multiple: 280 |
3320 null |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
MTJ-445X1
|
TME | Connector: RJ9, socket, PIN: 4, Layout: 4p4c, on PCBs,PCB snap, THT Min Qty: 10 | 0 |
|
$0.1130 / $0.1770 | RFQ |
|
New Advantage Corporation | 4 Housing Plug 4 Contact Filled Modular Jack RoHS: Compliant Min Qty: 1 Package Multiple: 280 | 2520 |
|
$0.2108 / $0.2283 | Buy Now |
Part Details for MTJ-445X1
MTJ-445X1 CAD Models
MTJ-445X1 Part Data Attributes
|
MTJ-445X1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJ-445X1
Adam Technologies Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.459 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |