Part Details for MTFDDAK960TCC-1AR1ZABYY by Micron Technology Inc
Results Overview of MTFDDAK960TCC-1AR1ZABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFDDAK960TCC-1AR1ZABYY Information
MTFDDAK960TCC-1AR1ZABYY by Micron Technology Inc is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MTFDDAK960TCC-1AR1ZABYY
MTFDDAK960TCC-1AR1ZABYY CAD Models
MTFDDAK960TCC-1AR1ZABYY Part Data Attributes
|
MTFDDAK960TCC-1AR1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK960TCC-1AR1ZABYY
Micron Technology Inc
Flash Memory Drive, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-11-30 |
MTFDDAK960TCC-1AR1ZABYY Frequently Asked Questions (FAQ)
-
The typical power consumption during idle mode is around 2.5W, but this can vary depending on the system configuration and usage.
-
The MTFDDAK960TCC-1AR1ZABYY has a built-in thermal management system that reduces performance to prevent overheating. If the drive exceeds 70°C, it will throttle performance to maintain a safe operating temperature.
-
The MTFDDAK960TCC-1AR1ZABYY has a total bytes written (TBW) rating of 3.36 PB, which means it can withstand a certain amount of write cycles before the drive starts to degrade.
-
The MTFDDAK960TCC-1AR1ZABYY is a standard NVMe SSD that follows the M.2 2280 specification, so it should be compatible with most modern systems that support M.2 NVMe SSDs. However, it's always recommended to check with the system manufacturer or platform provider for specific compatibility.
-
The MTFDDAK960TCC-1AR1ZABYY supports AES-256 encryption and has a built-in TCG Opal 2.0 compliant controller, which provides advanced security features such as secure erase and authentication.