Part Details for MTFDDAK256MAY-1AH12ABYY by Micron Technology Inc
Results Overview of MTFDDAK256MAY-1AH12ABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFDDAK256MAY-1AH12ABYY Information
MTFDDAK256MAY-1AH12ABYY by Micron Technology Inc is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MTFDDAK256MAY-1AH12ABYY
MTFDDAK256MAY-1AH12ABYY CAD Models
MTFDDAK256MAY-1AH12ABYY Part Data Attributes
|
MTFDDAK256MAY-1AH12ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK256MAY-1AH12ABYY
Micron Technology Inc
Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | GREEN, PACKAGE-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Transfer Rate-Max | 750 MBps | |
Host Data Transfer Rate-Max | 550 MBps | |
Host Interface Standard | ATA-8; ACS-2 | |
JESD-30 Code | R-XUUC-N22 | |
Length | 100.5 mm | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 69.85 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |