Part Details for MTD3055VLT4 by Motorola Mobility LLC
Results Overview of MTD3055VLT4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTD3055VLT4 Information
MTD3055VLT4 by Motorola Mobility LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MTD3055VLT4
MTD3055VLT4 CAD Models
MTD3055VLT4 Part Data Attributes
|
MTD3055VLT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD3055VLT4
Motorola Mobility LLC
12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 48 W | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 210 ns |
Alternate Parts for MTD3055VLT4
This table gives cross-reference parts and alternative options found for MTD3055VLT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD3055VLT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTD3055VL | Rochester Electronics LLC | Check for Price | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | MTD3055VLT4 vs MTD3055VL |
MTD3055VL1 | onsemi | Check for Price | TRANSISTOR 12 A, 60 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power | MTD3055VLT4 vs MTD3055VL1 |
MTD3055VLT4 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for airflow.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a heat sink or thermal pad, and implement thermal management techniques such as reducing power consumption or using a fan.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range to maintain reliability.
-
To troubleshoot issues related to the internal voltage regulator, check the input voltage, output voltage, and current consumption. Verify that the input voltage is within the recommended range, and ensure that the output voltage is stable and within the specified tolerance. Also, check for any signs of overheating or excessive current draw.
-
To prevent electrostatic discharge (ESD) damage, handle the device with anti-static wrist straps, mats, or bags. Store the device in anti-static packaging, and avoid touching the pins or leads. Follow proper ESD handling and storage procedures to prevent damage.