Part Details for MTD20P03HDL by Motorola Mobility LLC
Results Overview of MTD20P03HDL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTD20P03HDL Information
MTD20P03HDL by Motorola Mobility LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MTD20P03HDL
MTD20P03HDL CAD Models
MTD20P03HDL Part Data Attributes
|
MTD20P03HDL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD20P03HDL
Motorola Mobility LLC
19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.099 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTD20P03HDL
This table gives cross-reference parts and alternative options found for MTD20P03HDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20P03HDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTD20P03HDLT4G | onsemi | Check for Price | 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | MTD20P03HDL vs MTD20P03HDLT4G |
MTD20P03HDL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MTD20P03HDL is -55°C to 150°C.
-
To ensure reliability, follow the recommended operating conditions, storage conditions, and handling procedures outlined in the datasheet. Additionally, consider implementing redundancy, error correction, and fail-safe mechanisms in your design.
-
Follow the recommended PCB layout guidelines in the datasheet, including keeping the device away from heat sources, using thermal vias, and ensuring good thermal conductivity. Implement a heat sink or thermal interface material if necessary.
-
Start by reviewing the datasheet and application notes, then check the device's operating conditions, power supply, and signal integrity. Use debugging tools, such as oscilloscopes or logic analyzers, to identify the root cause of the issue.
-
Yes, follow standard ESD protection practices, such as using an ESD wrist strap, mat, or workstation, and handling the device by the body or pins instead of the leads.